
C1206C473K1RAC3124 | |
|---|---|
DigiKey Part Number | 399-C1206C473K1RAC3124TR-ND - Tape & Reel (TR) 399-C1206C473K1RAC3124CT-ND - Cut Tape (CT) 399-C1206C473K1RAC3124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473K1RAC3124 |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.18600 | Fr.1.86 |
| 50 | Fr.0.13780 | Fr.6.89 |
| 100 | Fr.0.12270 | Fr.12.27 |
| 500 | Fr.0.09756 | Fr.48.78 |
| 1,000 | Fr.0.08979 | Fr.89.79 |
| 2,500 | Fr.0.08159 | Fr.203.97 |
| 5,000 | Fr.0.07665 | Fr.383.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.07259 | Fr.725.90 |
| 20,000 | Fr.0.06924 | Fr.1,384.80 |
| 30,000 | Fr.0.06756 | Fr.2,026.80 |
| 50,000 | Fr.0.06570 | Fr.3,285.00 |
| 70,000 | Fr.0.06462 | Fr.4,523.40 |
| 100,000 | Fr.0.06357 | Fr.6,357.00 |
| 120,000 | Fr.0.06308 | Fr.7,569.60 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

