
C1206C682J5GECTU | |
---|---|
DigiKey Part Number | 399-C1206C682J5GECTUTR-ND - Tape & Reel (TR) 399-C1206C682J5GECTUCT-ND - Cut Tape (CT) 399-C1206C682J5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682J5GECTU |
Description | CAP CER 1206 6.8NF 50V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682J5GECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.33000 | Fr.0.33 |
10 | Fr.0.19900 | Fr.1.99 |
50 | Fr.0.14780 | Fr.7.39 |
100 | Fr.0.13190 | Fr.13.19 |
500 | Fr.0.10524 | Fr.52.62 |
1,000 | Fr.0.09700 | Fr.97.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.08465 | Fr.338.60 |
Unit Price without VAT: | Fr.0.33000 |
---|---|
Unit Price with VAT: | Fr.0.35673 |