C1206C683M5UACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.2.37042
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.12995
Datasheet

Upgrade


KEMET
In Stock: 6,382
Unit Price: Fr.1.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.10157
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.24560
Datasheet

Upgrade


KEMET
In Stock: 1,360
Unit Price: Fr.0.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.07008
Datasheet

Upgrade


KEMET
In Stock: 9,195
Unit Price: Fr.0.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.07020
Datasheet

Upgrade


KEMET
In Stock: 8,461
Unit Price: Fr.0.50000
Datasheet

Upgrade


KEMET
In Stock: 9,361
Unit Price: Fr.0.31000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.08143
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.07727
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.08394
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C683M5UACTU

DigiKey Part Number
399-C1206C683M5UACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C683M5UACTU
Description
CAP CER 0.068UF 50V Z5U 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C683M5UACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05731Fr.229.24
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05731
Unit Price with VAT:Fr.0.06195