
C1206C820K5GACTU | |
---|---|
DigiKey Part Number | 399-C1206C820K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C820K5GACTUCT-ND - Cut Tape (CT) 399-C1206C820K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C820K5GACTU |
Description | CAP CER 82PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C820K5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.26000 | Fr.0.26 |
10 | Fr.0.15700 | Fr.1.57 |
50 | Fr.0.11480 | Fr.5.74 |
100 | Fr.0.10200 | Fr.10.20 |
500 | Fr.0.08030 | Fr.40.15 |
1,000 | Fr.0.07361 | Fr.73.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.06357 | Fr.254.28 |
8,000 | Fr.0.05985 | Fr.478.80 |
12,000 | Fr.0.05798 | Fr.695.76 |
20,000 | Fr.0.05591 | Fr.1,118.20 |
28,000 | Fr.0.05471 | Fr.1,531.88 |
40,000 | Fr.0.05354 | Fr.2,141.60 |
48,000 | Fr.0.05299 | Fr.2,543.52 |
96,000 | Fr.0.05114 | Fr.4,909.44 |
100,000 | Fr.0.05104 | Fr.5,104.00 |
Unit Price without VAT: | Fr.0.26000 |
---|---|
Unit Price with VAT: | Fr.0.28106 |