
C1206F104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-7031-2-ND - Tape & Reel (TR) 399-7031-1-ND - Cut Tape (CT) 399-7031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F104K1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F104K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 |
| 10 | Fr.0.28000 | Fr.2.80 |
| 50 | Fr.0.21060 | Fr.10.53 |
| 100 | Fr.0.18950 | Fr.18.95 |
| 500 | Fr.0.15380 | Fr.76.90 |
| 1,000 | Fr.0.14274 | Fr.142.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.12619 | Fr.504.76 |
| 8,000 | Fr.0.12004 | Fr.960.32 |
| 12,000 | Fr.0.11696 | Fr.1,403.52 |
| 20,000 | Fr.0.11354 | Fr.2,270.80 |
| 28,000 | Fr.0.11155 | Fr.3,123.40 |
| 40,000 | Fr.0.10963 | Fr.4,385.20 |
| Unit Price without VAT: | Fr.0.45000 |
|---|---|
| Unit Price with VAT: | Fr.0.48645 |

