Parametric Equivalent
Parametric Equivalent

C1206H273J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206H273J5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206H273J5GACTU |
Description | CAP CER 0.027UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206H273J5GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206H273J5GACT250 | KEMET | 0 | C1206H273J5GACT250-ND | Fr.11.47164 | Parametric Equivalent |
| C1206H273J5GACT500 | KEMET | 525 | 399-14405-1-ND | Fr.18.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.3.98030 | Fr.15,921.20 |
| Unit Price without VAT: | Fr.3.98030 |
|---|---|
| Unit Price with VAT: | Fr.4.30270 |


