
C1206N103K1XRL7189 | |
|---|---|
DigiKey Part Number | 1001-2527-2-ND - Tape & Reel (TR) 1001-2527-1-ND - Cut Tape (CT) 1001-2527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206N103K1XRL7189 |
Description | CAP CER .010UF 100V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206N103K1XRL7189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.31000 | Fr.1.31 |
| 10 | Fr.0.87000 | Fr.8.70 |
| 50 | Fr.0.69700 | Fr.34.85 |
| 100 | Fr.0.64340 | Fr.64.34 |
| 500 | Fr.0.55264 | Fr.276.32 |
| 1,000 | Fr.0.52458 | Fr.524.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.46445 | Fr.1,161.12 |
| 5,000 | Fr.0.46004 | Fr.2,300.20 |
| 7,500 | Fr.0.45861 | Fr.3,439.58 |
| 12,500 | Fr.0.45699 | Fr.5,712.38 |
| 17,500 | Fr.0.45237 | Fr.7,916.47 |
| Unit Price without VAT: | Fr.1.31000 |
|---|---|
| Unit Price with VAT: | Fr.1.41611 |

