
C1206S333K5RACTU | |
---|---|
DigiKey Part Number | 399-C1206S333K5RACTUTR-ND - Tape & Reel (TR) 399-C1206S333K5RACTUCT-ND - Cut Tape (CT) 399-C1206S333K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S333K5RACTU |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S333K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.31000 | Fr.0.31 |
10 | Fr.0.18800 | Fr.1.88 |
50 | Fr.0.13920 | Fr.6.96 |
100 | Fr.0.12420 | Fr.12.42 |
500 | Fr.0.09874 | Fr.49.37 |
1,000 | Fr.0.09089 | Fr.90.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.07913 | Fr.316.52 |
Unit Price without VAT: | Fr.0.31000 |
---|---|
Unit Price with VAT: | Fr.0.33511 |