cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T682J3GAL7136

DigiKey Part Number
399-C1206T682J3GAL7136TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T682J3GAL7136
Description
6800PF 25.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
154Fr.0.98740Fr.152.06
Unit Price without VAT:Fr.0.98740
Unit Price with VAT:Fr.1.06738