

C1206W223KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1206W223KBRACTUTR-ND - Tape & Reel (TR) 399-C1206W223KBRACTUCT-ND - Cut Tape (CT) 399-C1206W223KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206W223KBRACTU |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206W223KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.96000 | Fr.0.96 |
| 10 | Fr.0.62600 | Fr.6.26 |
| 50 | Fr.0.49220 | Fr.24.61 |
| 100 | Fr.0.47480 | Fr.47.48 |
| 500 | Fr.0.41068 | Fr.205.34 |
| 1,000 | Fr.0.38570 | Fr.385.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.34240 | Fr.684.80 |
| 4,000 | Fr.0.32784 | Fr.1,311.36 |
| 6,000 | Fr.0.32055 | Fr.1,923.30 |
| 10,000 | Fr.0.31247 | Fr.3,124.70 |
| 14,000 | Fr.0.30774 | Fr.4,308.36 |
| 20,000 | Fr.0.30319 | Fr.6,063.80 |
| 24,000 | Fr.0.30104 | Fr.7,224.96 |
| Unit Price without VAT: | Fr.0.96000 |
|---|---|
| Unit Price with VAT: | Fr.1.03776 |



