C1206W223KBRACTU is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 1,390
Unit Price: Fr.0.34000
Datasheet

Upgrade


KEMET
In Stock: 905
Unit Price: Fr.1.09000
Datasheet
ArcShield SMD Comm X7R HV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ArcShield SMD Comm X7R HV Series

C1206W223KBRACTU

DigiKey Part Number
399-C1206W223KBRACTUTR-ND - Tape & Reel (TR)
399-C1206W223KBRACTUCT-ND - Cut Tape (CT)
399-C1206W223KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206W223KBRACTU
Description
CAP CER 0.022UF 630V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206W223KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.96000Fr.0.96
10Fr.0.62600Fr.6.26
50Fr.0.49220Fr.24.61
100Fr.0.47480Fr.47.48
500Fr.0.41068Fr.205.34
1,000Fr.0.38570Fr.385.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.34240Fr.684.80
4,000Fr.0.32784Fr.1,311.36
6,000Fr.0.32055Fr.1,923.30
10,000Fr.0.31247Fr.3,124.70
14,000Fr.0.30774Fr.4,308.36
20,000Fr.0.30319Fr.6,063.80
24,000Fr.0.30104Fr.7,224.96
Manufacturers Standard Package
Unit Price without VAT:Fr.0.96000
Unit Price with VAT:Fr.1.03776