C1206X222JMRECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.08112
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.09415
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.08641
Datasheet
2200 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X222JMRECTU

DigiKey Part Number
399-C1206X222JMRECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X222JMRECTU
Description
CAP CER 1206 2.2NF 63V X7R 5%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X222JMRECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X222JMREC7210KEMET0C1206X222JMREC7210-NDFr.0.08112Parametric Equivalent
C1206X222JMRECAUTOKEMET0C1206X222JMRECAUTO-NDFr.0.09415Parametric Equivalent
C1206X222JMRECAUTO7210KEMET0C1206X222JMRECAUTO7210-NDFr.0.08641Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.08847Fr.353.88
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08847
Unit Price with VAT:Fr.0.09564