C1210X223JDGACTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X473KARACTU

DigiKey Part Number
399-C1206X473KARACTUTR-ND - Tape & Reel (TR)
399-C1206X473KARACTUCT-ND - Cut Tape (CT)
399-C1206X473KARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X473KARACTU
Description
CAP CER 0.047UF 250V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X473KARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,845
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.36200Fr.3.62
50Fr.0.27660Fr.13.83
100Fr.0.25040Fr.25.04
500Fr.0.20620Fr.103.10
1,000Fr.0.19254Fr.192.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.17812Fr.445.30
5,000Fr.0.16943Fr.847.15
7,500Fr.0.16507Fr.1,238.02
12,500Fr.0.16024Fr.2,003.00
17,500Fr.0.15742Fr.2,754.85
25,000Fr.0.15471Fr.3,867.75
30,000Fr.0.15342Fr.4,602.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698