
C1206X475J5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C1206X475J5RAC3316TR-ND - Tape & Reel (TR) 399-C1206X475J5RAC3316CT-ND - Cut Tape (CT) 399-C1206X475J5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475J5RAC3316 |
Description | CAP CER 1206 4.7F 50VDC X7R |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.64000 | Fr.0.64 |
| 10 | Fr.0.40300 | Fr.4.03 |
| 50 | Fr.0.33000 | Fr.16.50 |
| 100 | Fr.0.28520 | Fr.28.52 |
| 500 | Fr.0.24048 | Fr.120.24 |
| 1,000 | Fr.0.23202 | Fr.232.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.20595 | Fr.411.90 |
| 4,000 | Fr.0.19580 | Fr.783.20 |
| 6,000 | Fr.0.19072 | Fr.1,144.32 |
| 10,000 | Fr.0.18509 | Fr.1,850.90 |
| 14,000 | Fr.0.18180 | Fr.2,545.20 |
| 20,000 | Fr.0.17863 | Fr.3,572.60 |
| 24,000 | Fr.0.17713 | Fr.4,251.12 |
| Unit Price without VAT: | Fr.0.64000 |
|---|---|
| Unit Price with VAT: | Fr.0.69184 |

