Parametric Equivalent
Parametric Equivalent



C1206X684K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17856-2-ND - Tape & Reel (TR) 399-17856-1-ND - Cut Tape (CT) 399-17856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X684K5RECAUTO |
Description | CAP CER 0.68UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X684K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.23800 | Fr.2.38 |
| 50 | Fr.0.17760 | Fr.8.88 |
| 100 | Fr.0.15920 | Fr.15.92 |
| 500 | Fr.0.12824 | Fr.64.12 |
| 1,000 | Fr.0.11866 | Fr.118.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.10856 | Fr.271.40 |
| 5,000 | Fr.0.10248 | Fr.512.40 |
| 7,500 | Fr.0.09943 | Fr.745.73 |
| 12,500 | Fr.0.09605 | Fr.1,200.62 |
| 17,500 | Fr.0.09408 | Fr.1,646.40 |
| 25,000 | Fr.0.09218 | Fr.2,304.50 |
| 30,000 | Fr.0.09128 | Fr.2,738.40 |
| 60,000 | Fr.0.08825 | Fr.5,295.00 |
| 62,500 | Fr.0.08809 | Fr.5,505.62 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |


