1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C102KDRACTU

DigiKey Part Number
399-C1210C102KDRACTUTR-ND - Tape & Reel (TR)
399-C1210C102KDRACTUCT-ND - Cut Tape (CT)
399-C1210C102KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C102KDRACTU
Description
CAP CER 1000PF 1KV X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C102KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,455
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.08000Fr.1.08
10Fr.0.70300Fr.7.03
50Fr.0.55660Fr.27.83
100Fr.0.51110Fr.51.11
500Fr.0.43440Fr.217.20
1,000Fr.0.41065Fr.410.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.39112Fr.782.24
4,000Fr.0.37502Fr.1,500.08
6,000Fr.0.36696Fr.2,201.76
10,000Fr.0.35803Fr.3,580.30
14,000Fr.0.35280Fr.4,939.20
20,000Fr.0.34777Fr.6,955.40
Manufacturers Standard Package
Unit Price without VAT:Fr.1.08000
Unit Price with VAT:Fr.1.16748