C1206C335K9PACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.43988
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.30132
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.30132
Datasheet

Upgrade


KEMET
In Stock: 9,340
Unit Price: Fr.0.66000
Datasheet

Upgrade


KEMET
In Stock: 3,481
Unit Price: Fr.0.90000
Datasheet

Upgrade


KEMET
In Stock: 3,262
Unit Price: Fr.0.66000
Datasheet

Upgrade


KEMET
In Stock: 10,640
Unit Price: Fr.0.86000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.27513
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.39232
Datasheet

Upgrade


KEMET
In Stock: 6,753
Unit Price: Fr.0.66000
Datasheet

Upgrade


KEMET
In Stock: 4,247
Unit Price: Fr.0.86000
Datasheet

Upgrade


KEMET
In Stock: 2,500
Unit Price: Fr.0.86000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 4,000
Unit Price: Fr.2.41000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.62000
Datasheet
1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C335K9PACTU

DigiKey Part Number
399-C1206C335K9PACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C335K9PACTU
Description
CAP CER 3.3UF 6.3V X5R 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C335K9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.18296Fr.365.92
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18296
Unit Price with VAT:Fr.0.19778