
C410C101K1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C101K1G5TA7200TR-ND - Tape & Reel (TR) 399-C410C101K1G5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C101K1G5TA7200 |
Description | CAP CER 100PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C101K1G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.17200 | Fr.1.72 |
| 50 | Fr.0.12680 | Fr.6.34 |
| 100 | Fr.0.11270 | Fr.11.27 |
| 500 | Fr.0.08922 | Fr.44.61 |
| 1,000 | Fr.0.08196 | Fr.81.96 |
| 2,500 | Fr.0.07430 | Fr.185.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06969 | Fr.348.45 |
| 10,000 | Fr.0.06553 | Fr.655.30 |
| 15,000 | Fr.0.06319 | Fr.947.85 |
| 25,000 | Fr.0.06083 | Fr.1,520.75 |
| 35,000 | Fr.0.06065 | Fr.2,122.75 |
| 50,000 | Fr.0.05947 | Fr.2,973.50 |
| 60,000 | Fr.0.05891 | Fr.3,534.60 |
| 120,000 | Fr.0.05702 | Fr.6,842.40 |
| 125,000 | Fr.0.05692 | Fr.7,115.00 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

