1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106Z4VAC7210

DigiKey Part Number
399-C1210C106Z4VAC7210TR-ND - Tape & Reel (TR)
399-C1210C106Z4VAC7210CT-ND - Cut Tape (CT)
399-C1210C106Z4VAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106Z4VAC7210
Description
CER CAP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106Z4VAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,773
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.27400Fr.2.74
50Fr.0.22360Fr.11.18
100Fr.0.20910Fr.20.91
500Fr.0.18148Fr.90.74
1,000Fr.0.15882Fr.158.82
2,500Fr.0.14630Fr.365.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.10870Fr.869.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050