1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C186K4PACTU

DigiKey Part Number
399-C1210C186K4PACTUTR-ND - Tape & Reel (TR)
399-C1210C186K4PACTUCT-ND - Cut Tape (CT)
399-C1210C186K4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C186K4PACTU
Description
CAP CER 18UF 16V X5R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C186K4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,306
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.07000Fr.1.07
10Fr.0.59900Fr.5.99
50Fr.0.50120Fr.25.06
100Fr.0.45790Fr.45.79
500Fr.0.43504Fr.217.52
1,000Fr.0.41142Fr.411.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.39198Fr.783.96
4,000Fr.0.36760Fr.1,470.40
6,000Fr.0.36428Fr.2,185.68
10,000Fr.0.35906Fr.3,590.60
14,000Fr.0.35386Fr.4,954.04
20,000Fr.0.34885Fr.6,977.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.07000
Unit Price with VAT:Fr.1.15667