
C1210C222K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C222K1RACTUTR-ND - Tape & Reel (TR) 399-C1210C222K1RACTUCT-ND - Cut Tape (CT) 399-C1210C222K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222K1RACTU |
Description | CAP CER 2200PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.30300 | Fr.3.03 |
| 50 | Fr.0.22980 | Fr.11.49 |
| 100 | Fr.0.20720 | Fr.20.72 |
| 500 | Fr.0.16908 | Fr.84.54 |
| 1,000 | Fr.0.15728 | Fr.157.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.13961 | Fr.558.44 |
| 8,000 | Fr.0.13304 | Fr.1,064.32 |
| 12,000 | Fr.0.12975 | Fr.1,557.00 |
| 20,000 | Fr.0.12610 | Fr.2,522.00 |
| 28,000 | Fr.0.12397 | Fr.3,471.16 |
| 40,000 | Fr.0.12191 | Fr.4,876.40 |
| 48,000 | Fr.0.12094 | Fr.5,805.12 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |

