
C1210C222KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C222KCGACTUTR-ND - Tape & Reel (TR) 399-C1210C222KCGACTUCT-ND - Cut Tape (CT) 399-C1210C222KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222KCGACTU |
Description | CAP CER 2200PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222KCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.32000 | Fr.1.32 |
| 10 | Fr.0.87500 | Fr.8.75 |
| 50 | Fr.0.69960 | Fr.34.98 |
| 100 | Fr.0.64560 | Fr.64.56 |
| 500 | Fr.0.55410 | Fr.277.05 |
| 1,000 | Fr.0.52581 | Fr.525.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.50252 | Fr.1,005.04 |
| 4,000 | Fr.0.48333 | Fr.1,933.32 |
| 6,000 | Fr.0.47372 | Fr.2,842.32 |
| 10,000 | Fr.0.46307 | Fr.4,630.70 |
| 14,000 | Fr.0.45683 | Fr.6,395.62 |
| Unit Price without VAT: | Fr.1.32000 |
|---|---|
| Unit Price with VAT: | Fr.1.42692 |

