C1210C223G4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.62535
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.62475
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.85127
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.20257
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.27282
Datasheet
1210 (3225 Metric) 3,20x2,50x0,88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric) 3,20x2,50x0,88mm

C1210C223G4JACAUTO

DigiKey Part Number
C1210C223G4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C223G4JACAUTO
Description
CAP CER 0.022UF 16V U2J 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±2% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C223G4JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.20236Fr.809.44
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20236
Unit Price with VAT:Fr.0.21875