
C1210C223J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11579-2-ND - Tape & Reel (TR) 399-11579-1-ND - Cut Tape (CT) 399-11579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C223J2GACAUTO |
Description | CAP CER 0.022UF 200V NP0 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6L3NP02E223J160AA | TDK | 800 | 445-172617-1-ND | Fr.0.97000 | Upgrade |
| CGA6N4C0G2J223J230AA | TDK | 17,457 | 445-9102-1-ND | Fr.0.93000 | Upgrade |
| CGA6N4C0G2W223J230AA | TDK | 1,049 | 445-15589-1-ND | Fr.0.96000 | Upgrade |
| CGA6N4NP02J223J230AA | TDK | 2 | 445-172570-1-ND | Fr.1.03000 | Upgrade |
| CGA6N4NP02W223J230AA | TDK | 64 | 445-172615-1-ND | Fr.0.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.83000 | Fr.0.83 |
| 10 | Fr.0.53400 | Fr.5.34 |
| 50 | Fr.0.41700 | Fr.20.85 |
| 100 | Fr.0.38050 | Fr.38.05 |
| 500 | Fr.0.31922 | Fr.159.61 |
| 1,000 | Fr.0.30025 | Fr.300.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.28022 | Fr.700.55 |
| 5,000 | Fr.0.26815 | Fr.1,340.75 |
| 7,500 | Fr.0.26210 | Fr.1,965.75 |
| 12,500 | Fr.0.25539 | Fr.3,192.38 |
| 17,500 | Fr.0.25147 | Fr.4,400.73 |
| 25,000 | Fr.0.24770 | Fr.6,192.50 |
| Unit Price without VAT: | Fr.0.83000 |
|---|---|
| Unit Price with VAT: | Fr.0.89723 |

