


C0805C473J5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C473J5RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C473J5RECAUTOCT-ND - Cut Tape (CT) 399-C0805C473J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473J5RECAUTO |
Description | CAP CER 0805 47NF 50V X7R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473J5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.13400 | Fr.1.34 |
| 50 | Fr.0.09720 | Fr.4.86 |
| 100 | Fr.0.08600 | Fr.8.60 |
| 500 | Fr.0.06708 | Fr.33.54 |
| 1,000 | Fr.0.06211 | Fr.62.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.05689 | Fr.142.22 |
| 5,000 | Fr.0.05142 | Fr.257.10 |
| 7,500 | Fr.0.04957 | Fr.371.78 |
| 12,500 | Fr.0.04752 | Fr.594.00 |
| 17,500 | Fr.0.04632 | Fr.810.60 |
| 25,000 | Fr.0.04516 | Fr.1,129.00 |
| 30,000 | Fr.0.04462 | Fr.1,338.60 |
| 60,000 | Fr.0.04318 | Fr.2,590.80 |
| 62,500 | Fr.0.04268 | Fr.2,667.50 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

