
C1210C225K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7048-2-ND - Tape & Reel (TR) 399-7048-1-ND - Cut Tape (CT) 399-7048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225K5RACAUTO |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.28700 | Fr.2.87 |
| 50 | Fr.0.21660 | Fr.10.83 |
| 100 | Fr.0.19100 | Fr.19.10 |
| 500 | Fr.0.15876 | Fr.79.38 |
| 1,000 | Fr.0.14751 | Fr.147.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.12789 | Fr.319.73 |
| 5,000 | Fr.0.12274 | Fr.613.70 |
| 7,500 | Fr.0.12141 | Fr.910.58 |
| 12,500 | Fr.0.11960 | Fr.1,495.00 |
| 17,500 | Fr.0.11863 | Fr.2,076.03 |
| 25,000 | Fr.0.11639 | Fr.2,909.75 |
| 30,000 | Fr.0.11534 | Fr.3,460.20 |
| 60,000 | Fr.0.11177 | Fr.6,706.20 |
| 62,500 | Fr.0.11158 | Fr.6,973.75 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

