
C1210C302J5GAC9733 | |
|---|---|
DigiKey Part Number | 399-C1210C302J5GAC9733TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C302J5GAC9733 |
Description | CAP CER 3000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.19853 | Fr.794.12 |
| Unit Price without VAT: | Fr.0.19853 |
|---|---|
| Unit Price with VAT: | Fr.0.21461 |


