
C1206C562KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C562KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C562KCRACTUCT-ND - Cut Tape (CT) 399-C1206C562KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562KCRACTU |
Description | CAP CER 5600PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.75000 | Fr.0.75 |
| 10 | Fr.0.40000 | Fr.4.00 |
| 50 | Fr.0.33360 | Fr.16.68 |
| 100 | Fr.0.32220 | Fr.32.22 |
| 500 | Fr.0.28172 | Fr.140.86 |
| 1,000 | Fr.0.26452 | Fr.264.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.24635 | Fr.615.88 |
| 5,000 | Fr.0.23540 | Fr.1,177.00 |
| 7,500 | Fr.0.22991 | Fr.1,724.33 |
| 12,500 | Fr.0.21975 | Fr.2,746.88 |
| 17,500 | Fr.0.21920 | Fr.3,836.00 |
| 25,000 | Fr.0.21456 | Fr.5,364.00 |
| 30,000 | Fr.0.21431 | Fr.6,429.30 |
| Unit Price without VAT: | Fr.0.75000 |
|---|---|
| Unit Price with VAT: | Fr.0.81075 |

