
C1210C472J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C472J5GACTUTR-ND - Tape & Reel (TR) 399-C1210C472J5GACTUCT-ND - Cut Tape (CT) 399-C1210C472J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472J5GACTU |
Description | CAP CER 4700PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.45800 | Fr.4.58 |
| 50 | Fr.0.35440 | Fr.17.72 |
| 100 | Fr.0.32240 | Fr.32.24 |
| 500 | Fr.0.26838 | Fr.134.19 |
| 1,000 | Fr.0.25168 | Fr.251.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.23405 | Fr.585.12 |
| 5,000 | Fr.0.22342 | Fr.1,117.10 |
| 7,500 | Fr.0.21810 | Fr.1,635.75 |
| 12,500 | Fr.0.21219 | Fr.2,652.38 |
| 17,500 | Fr.0.20874 | Fr.3,652.95 |
| 25,000 | Fr.0.20542 | Fr.5,135.50 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

