4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C472J5GACTU

DigiKey Part Number
399-C1210C472J5GACTUTR-ND - Tape & Reel (TR)
399-C1210C472J5GACTUCT-ND - Cut Tape (CT)
399-C1210C472J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C472J5GACTU
Description
CAP CER 4700PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C472J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,631
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.72000Fr.0.72
10Fr.0.45800Fr.4.58
50Fr.0.35440Fr.17.72
100Fr.0.32240Fr.32.24
500Fr.0.26838Fr.134.19
1,000Fr.0.25168Fr.251.68
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.23405Fr.585.12
5,000Fr.0.22342Fr.1,117.10
7,500Fr.0.21810Fr.1,635.75
12,500Fr.0.21219Fr.2,652.38
17,500Fr.0.20874Fr.3,652.95
25,000Fr.0.20542Fr.5,135.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.72000
Unit Price with VAT:Fr.0.77832