
C1210C473M5RACTU | |
---|---|
DigiKey Part Number | 399-C1210C473M5RACTUTR-ND - Tape & Reel (TR) 399-C1210C473M5RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210C473M5RACTU |
Description | CAP CER 0.047UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473M5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.38000 | Fr.0.38 |
10 | Fr.0.23100 | Fr.2.31 |
50 | Fr.0.17240 | Fr.8.62 |
100 | Fr.0.15370 | Fr.15.37 |
500 | Fr.0.12430 | Fr.62.15 |
1,000 | Fr.0.11495 | Fr.114.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.10094 | Fr.403.76 |
8,000 | Fr.0.09063 | Fr.725.04 |
12,000 | Fr.0.08821 | Fr.1,058.52 |
20,000 | Fr.0.08780 | Fr.1,756.00 |
28,000 | Fr.0.08550 | Fr.2,394.00 |
40,000 | Fr.0.08527 | Fr.3,410.80 |
48,000 | Fr.0.08516 | Fr.4,087.68 |
Unit Price without VAT: | Fr.0.38000 |
---|---|
Unit Price with VAT: | Fr.0.41078 |