
C1210C472K5RACTU | |
---|---|
DigiKey Part Number | 399-C1210C472K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C472K5RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210C472K5RACTU |
Description | CAP CER 4700PF 50V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.45000 | Fr.0.45 |
10 | Fr.0.25500 | Fr.2.55 |
50 | Fr.0.19960 | Fr.9.98 |
100 | Fr.0.18360 | Fr.18.36 |
500 | Fr.0.15042 | Fr.75.21 |
1,000 | Fr.0.13962 | Fr.139.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.12342 | Fr.493.68 |
8,000 | Fr.0.11553 | Fr.924.24 |
12,000 | Fr.0.11427 | Fr.1,371.24 |
20,000 | Fr.0.11105 | Fr.2,221.00 |
28,000 | Fr.0.10910 | Fr.3,054.80 |
40,000 | Fr.0.10722 | Fr.4,288.80 |
48,000 | Fr.0.10633 | Fr.5,103.84 |
Unit Price without VAT: | Fr.0.45000 |
---|---|
Unit Price with VAT: | Fr.0.48645 |