
C1210C475K8RACTU | |
|---|---|
DigiKey Part Number  | 399-C1210C475K8RACTUTR-ND - Tape & Reel (TR) 399-C1210C475K8RACTUCT-ND - Cut Tape (CT) 399-C1210C475K8RACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1210C475K8RACTU  | 
Description  | CAP CER 4.7UF 10V X7R 1210  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1210C475K8RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.039" (1.00mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.97000 | Fr.0.97 | 
| 10 | Fr.0.38500 | Fr.3.85 | 
| 50 | Fr.0.33660 | Fr.16.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.30228 | Fr.1,209.12 | 
| 8,000 | Fr.0.29885 | Fr.2,390.80 | 
| 12,000 | Fr.0.29095 | Fr.3,491.40 | 
| 20,000 | Fr.0.28992 | Fr.5,798.40 | 
| 28,000 | Fr.0.27500 | Fr.7,700.00 | 
| Unit Price without VAT: | Fr.0.97000 | 
|---|---|
| Unit Price with VAT: | Fr.1.04857 | 

