
C1210S104K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20364-2-ND - Tape & Reel (TR) 399-20364-1-ND - Cut Tape (CT) 399-20364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210S104K5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210S104K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.34600 | Fr.3.46 |
| 50 | Fr.0.26380 | Fr.13.19 |
| 100 | Fr.0.23860 | Fr.23.86 |
| 500 | Fr.0.19602 | Fr.98.01 |
| 1,000 | Fr.0.18285 | Fr.182.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.16311 | Fr.652.44 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

