0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
1210 (3225 Metric)

C1210X104K5RACTU

DigiKey Part Number
399-C1210X104K5RACTUTR-ND - Tape & Reel (TR)
399-C1210X104K5RACTUCT-ND - Cut Tape (CT)
399-C1210X104K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X104K5RACTU
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X104K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X104K1RACTUKEMET16,453399-C1210X104K1RACTUCT-NDFr.0.71000Upgrade
C1210X104K2RACTUKEMET6,311399-C1210X104K2RACTUCT-NDFr.0.82000Upgrade
C1210X104KCRACTUKEMET33,367399-6769-1-NDFr.0.56000Upgrade
12105C104KAZ2AKYOCERA AVX152478-KGF32QR71H104KTCT-NDFr.0.35000Direct
1210Y1000104KXTKnowles Syfer7,4001608-1210Y1000104KXTCT-NDFr.1.89000Upgrade
In-Stock: 3,108
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.64000Fr.0.64
10Fr.0.40200Fr.4.02
50Fr.0.30880Fr.15.44
100Fr.0.28010Fr.28.01
500Fr.0.23166Fr.115.83
1,000Fr.0.21668Fr.216.68
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.19420Fr.776.80
8,000Fr.0.18584Fr.1,486.72
12,000Fr.0.18166Fr.2,179.92
20,000Fr.0.17702Fr.3,540.40
28,000Fr.0.17430Fr.4,880.40
40,000Fr.0.17169Fr.6,867.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.64000
Unit Price with VAT:Fr.0.69184