
C1210X106M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-13724-2-ND - Tape & Reel (TR) 399-13724-1-ND - Cut Tape (CT) 399-13724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X106M3RACAUTO |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X106M3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.82000 | Fr.2.82 |
| 10 | Fr.1.98600 | Fr.19.86 |
| 50 | Fr.1.65300 | Fr.82.65 |
| 100 | Fr.1.55010 | Fr.155.01 |
| 500 | Fr.1.37588 | Fr.687.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.32195 | Fr.1,321.95 |
| 2,000 | Fr.1.27752 | Fr.2,555.04 |
| 3,000 | Fr.1.25526 | Fr.3,765.78 |
| 5,000 | Fr.1.23059 | Fr.6,152.95 |
| Unit Price without VAT: | Fr.2.82000 |
|---|---|
| Unit Price with VAT: | Fr.3.04842 |

