
C1210X222KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210X222KGRACTUTR-ND - Tape & Reel (TR) 399-C1210X222KGRACTUCT-ND - Cut Tape (CT) 399-C1210X222KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X222KGRACTU |
Description | CAP CER 2200PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X222KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.38000 | Fr.1.38 |
| 10 | Fr.0.92600 | Fr.9.26 |
| 50 | Fr.0.74400 | Fr.37.20 |
| 100 | Fr.0.68760 | Fr.68.76 |
| 500 | Fr.0.59228 | Fr.296.14 |
| 1,000 | Fr.0.56278 | Fr.562.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.53850 | Fr.1,077.00 |
| 4,000 | Fr.0.51850 | Fr.2,074.00 |
| 6,000 | Fr.0.50848 | Fr.3,050.88 |
| 10,000 | Fr.0.49737 | Fr.4,973.70 |
| 14,000 | Fr.0.49087 | Fr.6,872.18 |
| Unit Price without VAT: | Fr.1.38000 |
|---|---|
| Unit Price with VAT: | Fr.1.49178 |

