
C1210X224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X224K5RACTUTR-ND - Tape & Reel (TR) 399-C1210X224K5RACTUCT-ND - Cut Tape (CT) 399-C1210X224K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X224K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.74000 | Fr.0.74 |
| 10 | Fr.0.47500 | Fr.4.75 |
| 50 | Fr.0.36880 | Fr.18.44 |
| 100 | Fr.0.33590 | Fr.33.59 |
| 500 | Fr.0.28044 | Fr.140.22 |
| 1,000 | Fr.0.26330 | Fr.263.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.23756 | Fr.950.24 |
| 8,000 | Fr.0.22799 | Fr.1,823.92 |
| 12,000 | Fr.0.22320 | Fr.2,678.40 |
| 20,000 | Fr.0.21789 | Fr.4,357.80 |
| 28,000 | Fr.0.21478 | Fr.6,013.84 |
| Unit Price without VAT: | Fr.0.74000 |
|---|---|
| Unit Price with VAT: | Fr.0.79994 |

