C0805F222K1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.06043
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.05509
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,762
Unit Price: Fr.0.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.05509
Datasheet

Upgrade


TDK
In Stock: 1,462
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,990
Unit Price: Fr.0.13000
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F222K1RACTU

DigiKey Part Number
399-C0805F222K1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805F222K1RACTU
Description
CAP CER 2200PF 100V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F222K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805F222K2RACTUKEMET0399-C0805F222K2RACTUTR-NDFr.0.06043Upgrade
C0805F222K1RAC31127665KEMET0399-C0805F222K1RAC31127665TR-NDFr.0.05509Parametric Equivalent
C0805F222K1RACAUTOKEMET4,762399-6984-1-NDFr.0.26000Parametric Equivalent
C0805F222K1RACAUTO7210KEMET0399-C0805F222K1RACAUTO7210TR-NDFr.0.05509Parametric Equivalent
C2012X7R2E222K085AMTDK1,462445-6057-1-NDFr.0.13000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05526Fr.221.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05526
Unit Price with VAT:Fr.0.05974