C1210X683J1GACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.68764
Datasheet
1515B152K202PM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X683J1GACAUTO

DigiKey Part Number
399-C1210X683J1GACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X683J1GACAUTO
Description
CAP CER 1210 FF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X683J1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.69274Fr.1,731.85
Manufacturers Standard Package
Unit Price without VAT:Fr.0.69274
Unit Price with VAT:Fr.0.74885