
C1805C153J5RAC | |
---|---|
DigiKey Part Number | 399-C1805C153J5RAC-ND |
Manufacturer | |
Manufacturer Product Number | C1805C153J5RAC |
Description | CAP CER 0.015UF 50V X7R 1805 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 1805 (4512 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1805 (4512 Metric) | |
Size / Dimension | 0.177" L x 0.050" W (4.50mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
635 | Fr.0.22143 | Fr.140.61 |
Unit Price without VAT: | Fr.0.22143 |
---|---|
Unit Price with VAT: | Fr.0.23937 |