
C1808C150JHGACTU | |
|---|---|
DigiKey Part Number | 399-15613-2-ND - Tape & Reel (TR) 399-15613-1-ND - Cut Tape (CT) 399-15613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C150JHGACTU |
Description | CAP CER 15PF 3KV NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C150JHGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.73000 | Fr.1.73 |
| 10 | Fr.1.17100 | Fr.11.71 |
| 50 | Fr.0.95000 | Fr.47.50 |
| 100 | Fr.0.88170 | Fr.88.17 |
| 500 | Fr.0.76642 | Fr.383.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.73073 | Fr.730.73 |
| 2,000 | Fr.0.70134 | Fr.1,402.68 |
| 3,000 | Fr.0.68662 | Fr.2,059.86 |
| 5,000 | Fr.0.67030 | Fr.3,351.50 |
| 7,000 | Fr.0.66076 | Fr.4,625.32 |
| 10,000 | Fr.0.65158 | Fr.6,515.80 |
| Unit Price without VAT: | Fr.1.73000 |
|---|---|
| Unit Price with VAT: | Fr.1.87013 |

