1808 (4520 Metric) 4,70x2,00x2,15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C242GCGACTU

DigiKey Part Number
399-16549-2-ND - Tape & Reel (TR)
399-16549-1-ND - Cut Tape (CT)
399-16549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C242GCGACTU
Description
CAP CER 2400PF 500V NP0 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2400 pF ±2% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C242GCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.15mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,995
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.58000Fr.1.58
10Fr.1.00800Fr.10.08
50Fr.0.86640Fr.43.32
100Fr.0.80320Fr.80.32
500Fr.0.69620Fr.348.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.66309Fr.663.09
2,000Fr.0.63583Fr.1,271.66
3,000Fr.0.62217Fr.1,866.51
5,000Fr.0.60703Fr.3,035.15
7,000Fr.0.59817Fr.4,187.19
10,000Fr.0.58966Fr.5,896.60
12,000Fr.0.58562Fr.7,027.44
Manufacturers Standard Package
Unit Price without VAT:Fr.1.58000
Unit Price with VAT:Fr.1.70798