
C1808C330JHGACTU | |
|---|---|
DigiKey Part Number | 399-C1808C330JHGACTUTR-ND - Tape & Reel (TR) 399-C1808C330JHGACTUCT-ND - Cut Tape (CT) 399-C1808C330JHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C330JHGACTU |
Description | CAP CER 33PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C330JHGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1808JKNPOEBN330 | YAGEO | 2,236 | 311-4533-1-ND | Fr.0.81000 | Direct |
| 1808HA330JAT1A | KYOCERA AVX | 3,935 | 478-1808HA330JAT1ACT-ND | Fr.1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.74000 | Fr.1.74 |
| 10 | Fr.1.18000 | Fr.11.80 |
| 50 | Fr.0.95840 | Fr.47.92 |
| 100 | Fr.0.88960 | Fr.88.96 |
| 500 | Fr.0.77360 | Fr.386.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.73767 | Fr.737.67 |
| 2,000 | Fr.0.70810 | Fr.1,416.20 |
| 3,000 | Fr.0.69328 | Fr.2,079.84 |
| 5,000 | Fr.0.67685 | Fr.3,384.25 |
| 7,000 | Fr.0.66725 | Fr.4,670.75 |
| 10,000 | Fr.0.65801 | Fr.6,580.10 |
| Unit Price without VAT: | Fr.1.74000 |
|---|---|
| Unit Price with VAT: | Fr.1.88094 |

