1808 (4520 Metric) 4,70x2,00x2,15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C332JBGACTU

DigiKey Part Number
399-C1808C332JBGACTUTR-ND - Tape & Reel (TR)
399-C1808C332JBGACTUCT-ND - Cut Tape (CT)
399-C1808C332JBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C332JBGACTU
Description
CAP CER 3300PF 630V C0G/NP0 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C332JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.16000Fr.1.16
10Fr.0.72600Fr.7.26
50Fr.0.60580Fr.30.29
100Fr.0.55750Fr.55.75
500Fr.0.47604Fr.238.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.45085Fr.450.85
2,000Fr.0.43009Fr.860.18
3,000Fr.0.41970Fr.1,259.10
5,000Fr.0.40817Fr.2,040.85
7,000Fr.0.40143Fr.2,810.01
10,000Fr.0.39495Fr.3,949.50
12,000Fr.0.39188Fr.4,702.56
Manufacturers Standard Package
Unit Price without VAT:Fr.1.16000
Unit Price with VAT:Fr.1.25396