0.1 µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Finding the Most Accurate Capacitance Measurement

C1808V104KBRACTU

DigiKey Part Number
399-C1808V104KBRACTUTR-ND - Tape & Reel (TR)
399-C1808V104KBRACTUCT-ND - Cut Tape (CT)
399-C1808V104KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808V104KBRACTU
Description
CAP CER 0.1UF 630V X7R 1808
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808V104KBRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage, ArcShield™
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.085" (2.15mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,400
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.48000Fr.0.48
10Fr.0.29800Fr.2.98
50Fr.0.22500Fr.11.25
100Fr.0.20260Fr.20.26
500Fr.0.16496Fr.82.48
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.15332Fr.153.32
2,000Fr.0.14376Fr.287.52
3,000Fr.0.13896Fr.416.88
5,000Fr.0.13365Fr.668.25
7,000Fr.0.13054Fr.913.78
10,000Fr.0.12756Fr.1,275.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48000
Unit Price with VAT:Fr.0.51888