C1808X683KCRACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5,253
Unit Price: Fr.0.49000
Datasheet
399-1808
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808X683KCRACTU

DigiKey Part Number
399-C1808X683KCRACTUTR-ND - Tape & Reel (TR)
399-C1808X683KCRACTUCT-ND - Cut Tape (CT)
399-C1808X683KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808X683KCRACTU
Description
CAP CER 0.068UF 500V X7R 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808X683KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.17918Fr.179.18
2,000Fr.0.16851Fr.337.02
3,000Fr.0.16317Fr.489.51
5,000Fr.0.15725Fr.786.25
7,000Fr.0.15379Fr.1,076.53
10,000Fr.0.15046Fr.1,504.60
25,000Fr.0.14328Fr.3,582.00
50,000Fr.0.13896Fr.6,948.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17918
Unit Price with VAT:Fr.0.19369