
C1812C103MCGACTU | |
|---|---|
DigiKey Part Number | 399-16551-2-ND - Tape & Reel (TR) 399-16551-1-ND - Cut Tape (CT) 399-16551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103MCGACTU |
Description | CAP CER 10000PF 500V NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103MCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.50000 | Fr.1.50 |
| 10 | Fr.1.01000 | Fr.10.10 |
| 50 | Fr.0.84480 | Fr.42.24 |
| 100 | Fr.0.79420 | Fr.79.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.65222 | Fr.326.11 |
| 1,000 | Fr.0.62062 | Fr.620.62 |
| 1,500 | Fr.0.60479 | Fr.907.19 |
| 2,500 | Fr.0.58724 | Fr.1,468.10 |
| 3,500 | Fr.0.57698 | Fr.2,019.43 |
| 5,000 | Fr.0.56711 | Fr.2,835.55 |
| 6,000 | Fr.0.56244 | Fr.3,374.64 |
| 12,000 | Fr.0.54668 | Fr.6,560.16 |
| 12,500 | Fr.0.54584 | Fr.6,823.00 |
| Unit Price without VAT: | Fr.1.50000 |
|---|---|
| Unit Price with VAT: | Fr.1.62150 |


