
C1812C105K3RACTU | |
---|---|
DigiKey Part Number | 399-C1812C105K3RACTUTR-ND - Tape & Reel (TR) 399-C1812C105K3RACTUCT-ND - Cut Tape (CT) 399-C1812C105K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C105K3RACTU |
Description | CAP CER 1UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.55000 | Fr.1.55 |
10 | Fr.0.90600 | Fr.9.06 |
500 | Fr.0.83894 | Fr.419.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.75165 | Fr.751.65 |
5,000 | Fr.0.73711 | Fr.3,685.55 |
7,000 | Fr.0.72699 | Fr.5,088.93 |
10,000 | Fr.0.71727 | Fr.7,172.70 |
Unit Price without VAT: | Fr.1.55000 |
---|---|
Unit Price with VAT: | Fr.1.67555 |