C1812C105M1RACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.1.04977
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.3.43962
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.3.46383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.3.48802
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.1.68716
Datasheet
C1210C823J1GACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C105M1RACTM

DigiKey Part Number
399-C1812C105M1RACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C105M1RACTM
Description
CAP CER 1UF 100V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.02735Fr.1,027.35
Manufacturers Standard Package
Unit Price without VAT:Fr.1.02735
Unit Price with VAT:Fr.1.11057